VCC Chml 5307H1 technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 6.1mm |
| Forward Current | 10mA |
| Illumination Color | Red |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Style | Dome, Tinted, Diffused |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5307 |
| Voltage Rating | 2V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5307H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.