
This yellow LED has a luminous intensity of 6.3 millicandelas and a wavelength of 585 nanometers. It is rated for a forward current of 10 milliamperes and a voltage rating of 2.1 volts. The LED is packaged in a bulk quantity of 100 units and is compliant with RoHS regulations. It is available with a dome-shaped, tinted lens and a through-hole mount for easy installation.
VCC Chml 5307H7 technical specifications.
| Color | Yellow |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Dome, Tinted |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5307 |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5307H7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.