
Green LED emitter, T1-3/4 package, right-angle PCB mount. Features a 5mm tinted dome lens, 2.2V forward voltage, and 20mA forward current. Emits green light with a luminous intensity of 100mcd and a 30° viewing angle. Operates across a wide temperature range from -55°C to 100°C, is RoHS compliant, and lead-free.
Sign in to ask questions about the VCC Chml 5308H5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 5308H5 technical specifications.
| Color | Green |
| Current | 20mA |
| Diameter | 0.2inch |
| Forward Current | 20mA |
| Height | 6.096mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Dome, Tinted, Round, Domed |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5300 |
| Viewing Angle | 30° |
| Voltage Rating | 2.2V |
| Wavelength | 563nm |
| Width | 6.096mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5308H5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
