VCC Chml 5308H7 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Diameter | 0.24inch |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Dome, Tinted, Round |
| Luminous Intensity | 160mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5300 |
| Viewing Angle | 30° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5308H7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.