LED Circuit Board Indicators Custom Part
VCC Chml 5320A10-BRP technical specifications.
| Forward Current | 10mA |
| Height | 13.72mm |
| Lens Style | Dome |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Resistance | -1R |
| Series | 5320 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5320A10-BRP to view detailed technical specifications.
No datasheet is available for this part.