LED T1 4X1 AMBER 603NM RA ASSY
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Current | 30mA |
| Depth | 5.08mm |
| Forward Current | 30mA |
| Length | 27.7mm |
| Lens Style | Clear, Tinted |
| Luminous Intensity | 7mcd |
| Mount | Through Hole |
| Number of Elements | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5324F |
| Voltage Rating | 2.2V |
| RoHS | Compliant |