
The 5325F1 is a single red LED with a luminous intensity of 10 millicandela and a wavelength of 635 nanometers. It is designed for through hole mounting and is available in a bulk packaging configuration with 100 units per package. The LED is RoHS compliant and has a forward current rating of 10 milliamperes. It is suitable for general use in optoelectronic applications.
VCC Chml 5325F1 technical specifications.
| Color | Red |
| Current | 25mA |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Clear, Tinted, Dome |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | -1R |
| RoHS Compliant | Yes |
| Series | 5325F |
| Viewing Angle | 55° |
| Voltage Rating | 2.2V |
| Wavelength | 635nm |
| RoHS | Compliant |
No datasheet is available for this part.
