
The 2.2V Orange LED has a luminous intensity of 4mcd and a current rating of 30mA. It features a clear or tinted lens style and is packaged in bulk quantities. This LED is compliant with RoHS regulations. The 5325F series is a general-purpose LED emitter.
Sign in to ask questions about the VCC Chml 5325F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 5325F3 technical specifications.
| Color | Orange |
| Current | 30mA |
| Lens Style | Clear, Tinted |
| Luminous Intensity | 4mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5325F |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5325F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.