
The 5340H7 is a single yellow LED with a forward current of 10mA and a voltage rating of 2.2V. It features a luminous intensity of 6.3mcd and a viewing angle of 50°. The LED is lead free and RoHS compliant, packaged in bulk quantities of 100. It is suitable for general use and can be mounted through a hole.
VCC Chml 5340H7 technical specifications.
| Color | Yellow |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Tinted |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5340 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5340H7 to view detailed technical specifications.
No datasheet is available for this part.