
Green LED emitter, T-3/4 package, featuring a 1.8V forward voltage and 2mA current rating. This through-hole, right-angle component emits green light with a luminous intensity of 1.2mcd at a 565nm wavelength. It boasts a 90° viewing angle and operates within a temperature range of -55°C to 100°C. The LED has a 6.35mm height, 2.54mm width, and a 1.6mm square, tinted, flat, round lens. RoHS compliant and lead-free.
VCC Chml 5350T5LC technical specifications.
| Color | Green |
| Current | 2mA |
| Forward Current | 2mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 1.6mm |
| Lens Style | Square, Tinted, Flat, Round |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 6 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5350 |
| Viewing Angle | 90° |
| Voltage Rating | 1.8V |
| Wavelength | 565nm |
| Width | 2.54mm |
| RoHS | Compliant |
No datasheet is available for this part.
