
The 5350T7LC is a 6-channel LED emitter with a yellow illumination color and a luminous intensity of 5mcd. It has a forward current rating of 2mA and a voltage rating of 1.9V. The LED is packaged in a bulk quantity of 100 and is RoHS compliant. It is designed for through hole mount and has a right angle orientation.
Sign in to ask questions about the VCC Chml 5350T7LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 5350T7LC technical specifications.
| Color | Yellow |
| Current | 2mA |
| Diameter | 0.065inch |
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Square, Tinted, Round |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Number of LEDs | 6 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5350 |
| Viewing Angle | 90° |
| Voltage Rating | 1.9V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5350T7LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.