Red and Orange LED emitter, T-3/4 package, right-angle mounting for PCB applications. Features a 5V forward voltage, 3.5mA forward current, and a 635nm wavelength. Offers a 90° viewing angle with a luminous intensity of 2mcd. Operates within a temperature range of -55°C to 100°C, is lead-free, and RoHS compliant.
VCC Chml 5352T1-5VLC technical specifications.
| Color | Red, Orange |
| Current | 3.5mA |
| Depth | 2.54mm |
| Diameter | 0.065inch |
| Forward Current | 3.5mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Style | Dome, Tinted, Round |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5350 |
| Viewing Angle | 90° |
| Voltage Rating | 5V |
| Wavelength | 635nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5352T1-5VLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.