
This single LED emitter has a voltage rating of 5V and a luminous intensity of 4mcd. It features a tinted lens style and is designed for through hole mount. The LED is RoHS compliant and available in a package quantity of 100. It has a forward current of 5mA and a current of 3.5mA.
Sign in to ask questions about the VCC Chml 5352T3-5VLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 5352T3-5VLC technical specifications.
| Color | Orange, Red |
| Current | 3.5mA |
| Depth | 2.54mm |
| Forward Current | 5mA |
| Length | 6.1mm |
| Lens Style | Tinted |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5350 |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5352T3-5VLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.