
This is a single red LED with a luminous intensity of 5 millicandelas and a forward current of 10 milliamperes. It has a voltage rating of 2.2 volts and is packaged in a bulk quantity of 100. The LED is RoHS compliant and has a viewing angle of 80 degrees.
Sign in to ask questions about the VCC Chml 5370T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 5370T1 technical specifications.
| Color | Red |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Square, Diffused, Tinted, Round |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5370 |
| Viewing Angle | 80° |
| Voltage Rating | 2.2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5370T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.