
This is a single red LED with a forward current of 2mA and a voltage rating of 1.8V. It has a luminous intensity of 5mcd and is available in a through hole package. The LED is RoHS compliant and has a wavelength of 635nm. It is packaged in bulk quantities of 100 units.
VCC Chml 5370T1LC technical specifications.
| Color | Red |
| Current | 2mA |
| Forward Current | 2mA |
| Height | 5.08mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Tinted |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5370 |
| Voltage Rating | 1.8V |
| Wavelength | 635nm |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.