
LED YELLOW T-3/4 VERT LOWCUR PCB
VCC Chml 5370T7LC technical specifications.
| Color | Yellow |
| Current | 2mA |
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Square, Diffused, Tinted, Round |
| Luminous Intensity | 0.5mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5370 |
| Viewing Angle | 100° |
| Voltage Rating | 1.9V |
| Wavelength | 583nm |
| RoHS | Compliant |
No datasheet is available for this part.