
Yellow LED emitter, T1-3/4 package, right-angle PCB mount. Features a diffused, tinted, round dome lens with a 50° viewing angle. Operates at 10mA forward current and 2.1V forward voltage, emitting yellow light with a wavelength of 585nm and luminous intensity of 6.3mcd. Lead-free and RoHS compliant.
VCC Chml 5380H7 technical specifications.
| Color | Yellow |
| Current | 10mA |
| Depth | 6.1mm |
| Diameter | 0.24inch |
| Forward Current | 10mA |
| Height | 6.096mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Lens Color | Yellow |
| Lens Size | 4.8mm |
| Lens Style | Dome, Diffused, Tinted, Round, Domed |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5380 |
| Viewing Angle | 50° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 6.096mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5380H7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
