Sign in to ask questions about the VCC Chml 5600F5LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 5600F5LC technical specifications.
| Color | Green |
| Current | 7mA |
| Forward Current | 1mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Diffused, Tinted, Dome |
| Luminous Intensity | 2.1mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5600F |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5600F5LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.