
Red LED emitter, T-1 package, right-angle through-hole mount. Features 2V forward voltage, 10mA forward current, and 650nm wavelength. Delivers 10mcd luminous intensity with a 55° viewing angle. Housed in a diffused, tinted, round dome lens. Operates from -55°C to 100°C, RoHS compliant.
VCC Chml 5600F1 technical specifications.
| Package/Case | T |
| Color | Red |
| Current | 10mA |
| Depth | 4.1mm |
| Forward Current | 10mA |
| Height | 6.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Lens Color | Red |
| Lens Size | 4.8mm |
| Lens Style | Dome, Diffused, Tinted, Round, Domed |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5600 |
| Viewing Angle | 55° |
| Voltage Rating | 2V |
| Wavelength | 650nm |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5600F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
