
This is a single red LED with a luminous intensity of 2.5 millicandelas and a forward current of 2mA. It is designed for through hole mounting and is available in a bulk packaging quantity of 100. The LED is RoHS compliant and has a wavelength of 635 nanometers.
VCC Chml 5600F1LC technical specifications.
| Color | Red |
| Current | 7mA |
| Forward Current | 2mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Dome |
| Luminous Intensity | 2.5mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5600F |
| Voltage Rating | 1.8V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5600F1LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
