
Green T-1 LED emitter, ideal for PCB mounting. Features a 2.2V forward voltage and 10mA forward current, delivering 16mcd luminous intensity at a 562nm wavelength. This diffused, tinted, round dome lens offers a 55° viewing angle. Operates across a wide temperature range from -55°C to 100°C and is RoHS compliant.
Sign in to ask questions about the VCC Chml 5600F5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 5600F5 technical specifications.
| Package/Case | T |
| Color | Green |
| Current | 10mA |
| Depth | 4.1mm |
| Forward Current | 10mA |
| Height | 6.4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Lens Color | Green |
| Lens Size | 2.9mm |
| Lens Style | Dome, Diffused, Tinted, Round, Domed |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5600 |
| Viewing Angle | 55° |
| Voltage Rating | 2.2V |
| Wavelength | 562nm |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5600F5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
