
Right-angle, through-hole LED emitter, T-1 package size, featuring a yellow diffused dome lens. This single-element LED operates at a 2.1V forward voltage and 10mA forward current, emitting yellow light with a luminous intensity of 6.3mcd at a 585nm wavelength. The component is RoHS compliant and lead-free, with a 55° viewing angle.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 5600F7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current | 10mA |
| Depth | 4.1mm |
| Diameter | 4.1mm |
| Forward Current | 10mA |
| Height | 6.4mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Lens Color | Yellow |
| Lens Size | 2.9mm |
| Lens Style | Dome, Diffused, Tinted, Round, Domed |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5600 |
| Viewing Angle | 55° |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.1V |
| Wavelength | 585nm |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5600F7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
