
Red LED emitter, T-1 package, designed for PCB mounting. Features a 5V voltage rating and 10mA forward current, delivering 8mcd luminous intensity at a 655nm wavelength. This right-angle component has a 60° viewing angle and a diffused, tinted, round dome lens. Operating temperature range is -55°C to 100°C. RoHS compliant.
Sign in to ask questions about the VCC Chml 5602F1-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 5602F1-5V technical specifications.
| Package/Case | T |
| Color | Red |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 6.4mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 2.9mm |
| Lens Style | Dome, Diffused, Tinted, Round, Domed |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5600 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 655nm |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5602F1-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
