
Red LED emitter, T1 package, right-angle orientation for PCB mounting. Features a diffused, tinted dome lens with a 45° viewing angle. Operates at 20mA forward current and 1.8V forward voltage, delivering 65mcd luminous intensity. Lead-free and RoHS compliant.
VCC Chml 5608F1 technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 4.1mm |
| Forward Current | 20mA |
| Height | 6.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Lens Color | Red |
| Lens Size | 1.74mm |
| Lens Style | Dome, Diffused, Tinted, Flat |
| Luminous Intensity | 65mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5608 |
| Viewing Angle | 45° |
| Voltage Rating | 1.8V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5608F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
