This is a single green LED with a voltage rating of 2.3V and a forward current of 20mA. It features a 5mm rectangular lens with a diffused and tinted style. The LED is available in bulk packaging with 500 units per package. It is not RoHS compliant.
VCC Chml 5612R5 technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Rectangular, Diffused, Tinted, Round, Domed |
| Luminous Intensity | 3mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5612 |
| Voltage Rating | 2.3V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 5612R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
