
The 5636D1 is a single red LED with a forward current of 20mA and a voltage rating of 2.1V. It features a 5mm rectangular tinted dome lens and a right-angle orientation. This LED is designed for through-hole mounting and is available in a bulk packaging quantity of 250 units. The device is RoHS compliant and has a luminous intensity of 4mcd at a wavelength of 700nm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 5636D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Rectangular, Tinted, Round, Domed |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5636 |
| Voltage Rating | 2.1V |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5636D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.