VCC Chml 5636D5 technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 3.68mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 15.11mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Rectangular, Tinted, Round, Domed |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5636 |
| Viewing Angle | 100° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5636D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.