
Yellow rectangular LED emitter, right-angle orientation, through-hole mount. Features a 5mm tinted, domed lens and a 100° viewing angle. Operates at 20mA forward current and 2.2V forward voltage, emitting light at a 585nm wavelength with 4mcd luminous intensity. RoHS compliant.
Sign in to ask questions about the VCC Chml 5636D7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 5636D7 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 3.68mm |
| Forward Current | 20mA |
| Height | 7.112mm |
| Illumination Color | Yellow |
| Length | 15.11mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Rectangular, Tinted, Round, Domed |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5636 |
| Viewing Angle | 100° |
| Voltage Rating | 2.2V |
| Wavelength | 585nm |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5636D7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.