Red LED emitter, T1 package size, featuring a right-angle PCB mount orientation. This component operates with a 2mA forward current and a 1.8V voltage rating, emitting red light at a 635nm wavelength. It offers a luminous intensity of 2.5mcd with a 70° viewing angle. The diffused, tinted, round dome lens is red, and the component is RoHS compliant.
VCC Chml 5650F1LC technical specifications.
| Color | Red |
| Current | 2mA |
| Depth | 4.57mm |
| Forward Current | 2mA |
| Height | 7.366mm |
| Illumination Color | Red |
| Length | 4.57mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Dome, Diffused, Tinted, Round, Domed |
| Luminous Intensity | 2.5mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5650 |
| Viewing Angle | 70° |
| Voltage Rating | 1.8V |
| Wavelength | 635nm |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5650F1LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.