
Green LED emitter, T1 package size, featuring a right-angle orientation for PCB mounting. This diffused, domed lens LED operates at a forward current of 10mA and a voltage rating of 2.2V, producing a luminous intensity of 16mcd at a wavelength of 562nm. With a 55° viewing angle and lead-free construction, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 5650F5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 10mA |
| Depth | 4.57mm |
| Forward Current | 10mA |
| Height | 7.366mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Dome, Diffused, Tinted, Round, Domed |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5650 |
| Viewing Angle | 55° |
| Voltage Rating | 2.2V |
| Wavelength | 562nm |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5650F5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
