This is a single-element LED with a red illumination color, operating at 2V and 10mA. It features a through-hole mount and a domed, tinted, round lens with a 3mm diameter. The LED emits at a wavelength of 650nm. It is available on a tape and reel in a package quantity of one. The device is compliant with RoHS regulations.
VCC Chml 5655F1 technical specifications.
| Package/Case | T |
| Color | Red |
| Current | 10mA |
| Depth | 4.57mm |
| Forward Current | 10mA |
| Illumination Color | Red |
| Length | 4.57mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Dome, Tinted, Round, Domed |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 5655 |
| Voltage Rating | 2V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5655F1 to view detailed technical specifications.
No datasheet is available for this part.