This single orange LED has a forward current of 10mA and a voltage rating of 2.2V. It features a dome, tinted, flat lens with a size of 3.81mm and a luminous intensity of 7mcd. The LED is available in a package quantity of 750 and is packaged in tape and reel. It is RoHS compliant and suitable for through hole mount applications.
VCC Chml 5655F3 technical specifications.
| Color | Orange |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Size | 3.81mm |
| Lens Style | Dome, Tinted, Flat |
| Luminous Intensity | 7mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 5655 |
| Voltage Rating | 2.2V |
| Wavelength | 603nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5655F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
