VCC Chml 5655F5 technical specifications.
| Package/Case | T |
| Color | Green |
| Current | 10mA |
| Depth | 4.57mm |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Dome, Tinted, Flat |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 5655 |
| Voltage Rating | 2.2V |
| Wavelength | 562nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5655F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.