This yellow LED has a forward current of 10mA and a voltage rating of 2.1V. It is available in a T-style package and is mounted through a hole. The LED has a luminous intensity of 6.3mcd and a wavelength of 585nm. It is RoHS compliant and packaged in tape and reel.
VCC Chml 5655F7 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Current | 10mA |
| Depth | 4.57mm |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Length | 4.57mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Dome, Tinted, Flat |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 5655 |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5655F7 to view detailed technical specifications.
No datasheet is available for this part.