Sign in to ask questions about the VCC Chml 5680F1;1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 5680F1;1 technical specifications.
| Forward Current | 10mA |
| Illumination Color | Red |
| Length | 9.14mm |
| Lens Color | Red |
| Lens Style | Dome, Round |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of LEDs | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5680F |
| Viewing Angle | 55° |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5680F1;1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.