Sign in to ask questions about the VCC Chml 5693F1;1;1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 5693F1;1;1 technical specifications.
| Color | Red |
| Forward Current | 10mA |
| Height | 15.24mm |
| Luminous Intensity | 10mcd |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 55° |
| Width | 4.826mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5693F1;1;1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.