
The 5693F1;1;1-A LED from VCC Chml is a 2V device with a luminous intensity of 10mcd. It is available in a through hole package and is packaged in bulk quantities of 50. The LED has a current rating of 10mA and a red color.
Sign in to ask questions about the VCC Chml 5693F1;1;1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 5693F1;1;1-A technical specifications.
| Package/Case | T |
| Color | Red |
| Current | 10mA |
| Lens Color | Red |
| Lens Style | Round |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5693F-A |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5693F1;1;1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.