
This red LED has a voltage rating of 2.2V and a current rating of 10mA. It is packaged in a bulk quantity of 50 and is available for through hole mounting. The LED is RoHS compliant and has a luminous intensity of 10mcd.
VCC Chml 5694F1_1_1_1-A technical specifications.
| Color | Red |
| Current | 10mA |
| Height | 20.3mm |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5694F-A |
| Voltage Rating | 2.2V |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.
