
This 125V red LED features a lead-free construction and wire leads for easy mounting. It has a current rating of 1.9mA and a DC rated voltage of 125V. The LED is packaged in a bulk quantity of 100 units.
Sign in to ask questions about the VCC Chml 6010M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 6010M1 technical specifications.
| Package/Case | 125 |
| Color | Red |
| Current Rating | 1.9mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Red |
| Lens Size | 9.9mm |
| Lens Style | Round, Domed, Dome |
| Operating Supply Current | 1.9mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 6010M |
| Termination | Wire Leads |
| Voltage | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6010M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
