
The 6010M3 LED is a 125V orange component with a current rating of 1.9mA. It has a package quantity of 100 and is packaged in bulk. The LED has a lens size of 9.9mm and a lens style of round, domed, and dome. It operates at 125V with an operating supply current of 1.9mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 6010M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | Orange |
| Current Rating | 1.9mA |
| Illumination Color | Orange |
| Length | 1.6inch |
| Lens Color | Orange, Diffused |
| Lens Size | 9.9mm |
| Lens Style | Round, Domed, Dome |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 6010M |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6010M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
