The 6011M3 is an orange LED with a dome style lens and wire leads. It has a current rating of 1.9mA and a voltage rating of 250V. The LED is available in a bulk packaging quantity of 100. It is suitable for use in general applications.
VCC Chml 6011M3 technical specifications.
| Color | Orange |
| Current Rating | 1.9mA |
| Length | 1.6inch |
| Lens Color | Orange, Diffused |
| Lens Style | Dome |
| Operating Supply Current | 1.9mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 6011M |
| Termination | Wire Leads |
| Voltage | 250V |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6011M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.