Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 6013M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current Rating | 1.9mA |
| Lens Color | Green, Diffused |
| Lens Size | 9.9mm |
| Lens Style | Round, Domed, Dome |
| Mount | Wire |
| Operating Supply Current | 1.9mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 6013M |
| Termination | Wire Leads |
| Voltage | 250V |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6013M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.