Lamps T1-3/4 INCND FLNG BASE LP
VCC Chml 6034 technical specifications.
| Color | Clear |
| Lead/Base Style | Midget Flange |
| Life (Hours) | 4000Hour |
| Mount | Flanges |
| MSCP | 0.15MSCP |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 28V |
| RoHS | Compliant |
No datasheet is available for this part.