VCC Chml 6063-001-534R technical specifications.
| Color | Red |
| Current Rating | 1.9mA |
| Lens Color | Red, Diffused |
| Lens Size | 10.67mm |
| Lens Style | Round, Flat |
| Mount | Panel |
| Operating Supply Current | 1.9mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 6063 |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6063-001-534R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
