Sign in to ask questions about the VCC Chml 6063-001-634R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 6063-001-634R technical specifications.
| Color | Red |
| Current Rating | 1.9mA |
| Lens Color | Red, Diffused |
| Lens Size | 10.67mm |
| Lens Style | Cone, Round, Flat |
| Mount | Base |
| Operating Supply Current | 1.9mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 6063 |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6063-001-634R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.