Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 60MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Current Rating | 50mA |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Lens Style | Round, Flat |
| Life (Hours) | 7500Hour |
| Mount | Base |
| MSCP | 2200MSCP |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 60V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 60MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
