
The 5V Clear Lens LED features a wire terminal lead style and a round, domed lens. It has a voltage rating of 5V and an operating supply voltage of 5V. The LED has a life expectancy of 5000 hours. It is packaged in bulk quantities of 100 units.
VCC Chml 6150 technical specifications.
| Color | Clear |
| Lead/Base Style | Wire Terminal |
| Lens Style | Round, Domed |
| Life (Hours) | 5000Hour |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
