This LED features a clear lens with a round, domed style and a wire terminal lead style. It has a current rating of 60mA and a voltage rating of 5V. The LED is available in a bulk packaging quantity of 100 units.
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Current Rating | 60mA |
| Lead/Base Style | Wire Terminal |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 5000Hour |
| Mount | Flanges |
| MSCP | 0.15MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Compliant |