VCC Chml 6200T1LC technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Current | 2mA |
| Forward Current | 2mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Square, Tinted, Round, Domed, Colored |
| Luminous Intensity | 0.5mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 6200T |
| Viewing Angle | 90° |
| Voltage Rating | 1.8V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6200T1LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.