
This 1.8V surface mount LED features a luminous intensity of 1.2mcd and a viewing angle of 90°. It is designed for surface mount applications and is compliant with RoHS regulations. The LED has a square, tinted, and colored lens style and is available in a lead-free package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 6200T5LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 6200T5LC technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 2mA |
| Depth | 6.17mm |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Style | Square, Tinted, Colored |
| Luminous Intensity | 1.2mcd |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 6200T |
| Viewing Angle | 90° |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6200T5LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
